
CGSTAPE-9998-2" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-9998-2"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-9998-2" x 36 yds |
Description | TAPE ALUMINUM FOIL 2"X36YDS |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Conductive Acrylic Adhesive 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | -40°F ~ 212°F (-40°C ~ 100°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.17000 | €41.17 |
| 5 | €39.10800 | €195.54 |
| 10 | €37.15600 | €371.56 |
| 25 | €35.29960 | €882.49 |
| 50 | €33.53740 | €1,676.87 |
| 100 | €31.85330 | €3,185.33 |
| Unit Price without VAT: | €41.17000 |
|---|---|
| Unit Price with VAT: | €49.81570 |

