
CT05E-04S310-2 | |
|---|---|
DigiKey Part Number | 2603-CT05E-04S310-2TR-ND - Tape & Reel (TR) 2603-CT05E-04S310-2CT-ND - Cut Tape (CT) 2603-CT05E-04S310-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT05E-04S310-2 |
Description | 5.2X5.2MM SMT 2.5-3.5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 3.1kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT05E-04S310-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.20000 | €2.20 |
| 10 | €1.67200 | €16.72 |
| 25 | €1.50640 | €37.66 |
| 50 | €1.39440 | €69.72 |
| 100 | €1.29260 | €129.26 |
| 250 | €1.17180 | €292.95 |
| 500 | €1.11830 | €559.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.94564 | €1,891.28 |
| 4.000 | €0.91364 | €3,654.56 |
| Unit Price without VAT: | €2.20000 |
|---|---|
| Unit Price with VAT: | €2.66200 |


