180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB451ELL181MM40S

DigiKey Part Number
565-EKWB451ELL181MM40S-ND
Manufacturer
Manufacturer Product Number
EKWB451ELL181MM40S
Description
CAP ALUM 180UF 20% 450V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB451ELL181MM40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.575 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.54000€5.54
10€3.86200€38.62
50€3.16720€158.36
250€2.71460€678.65
500€2.57230€1,286.15
1.000€2.45416€2,454.16
2.500€2.32822€5,820.55
Manufacturers Standard Package
Unit Price without VAT:€5.54000
Unit Price with VAT:€6.70340