EKZH160ETC101ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: €0.00000
Datasheet
KZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH160ETC101ME11D

DigiKey Part Number
EKZH160ETC101ME11D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZH160ETC101ME11D
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
132 mA @ 120 Hz
Ripple Current @ High Frequency
330 mA @ 100 kHz
Impedance
240 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes