
ELXV250ELL102MK25S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL102MK25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL102MK25S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL102MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL102MK25S | Chemi-Con | 1.395 | 565-1801-ND | €1.50000 | Parametric Equivalent |
| ELXZ350ELL102MK25S | Chemi-Con | 323 | 565-1989-ND | €1.98000 | Parametric Equivalent |
| ELXZ350ETE102MK25S | Chemi-Con | 624 | 565-ELXZ350ETE102MK25SCT-ND | €1.18000 | Parametric Equivalent |
| B41888C7108M000 | TDK | 8.854 | 495-6060-ND | €1.34000 | Upgrade |
| MAL215050102E3 | Vishay Beyschlag/Draloric/BC Components | 1.267 | 56-MAL215050102E3CT-ND | €2.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.01700 | €10.17 |
| 50 | €0.79000 | €39.50 |
| 100 | €0.71830 | €71.83 |
| 500 | €0.59478 | €297.39 |
| 1.000 | €0.55590 | €555.90 |
| 2.500 | €0.51442 | €1,286.05 |
| 5.000 | €0.48917 | €2,445.85 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.88760 |

