
EMVY500ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA680MHA0GTR-ND - Tape & Reel (TR) 565-EMVY500ARA680MHA0GCT-ND - Cut Tape (CT) 565-EMVY500ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA680MHA0G |
Description | CAP ALUM 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA680MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.50500 | €5.05 |
| 50 | €0.38200 | €19.10 |
| 100 | €0.34280 | €34.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27558 | €137.79 |
| 1.000 | €0.25435 | €254.35 |
| 1.500 | €0.24364 | €365.46 |
| 2.500 | €0.23170 | €579.25 |
| 3.500 | €0.22467 | €786.35 |
| 5.000 | €0.21789 | €1,089.45 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96800 |

