68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY500ARA680MHA0G

DigiKey Part Number
565-EMVY500ARA680MHA0GTR-ND - Tape & Reel (TR)
565-EMVY500ARA680MHA0GCT-ND - Cut Tape (CT)
565-EMVY500ARA680MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY500ARA680MHA0G
Description
CAP ALUM 68UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY500ARA680MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Impedance
600 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.80000€0.80
10€0.50500€5.05
50€0.38200€19.10
100€0.34280€34.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.27558€137.79
1.000€0.25435€254.35
1.500€0.24364€365.46
2.500€0.23170€579.25
3.500€0.22467€786.35
5.000€0.21789€1,089.45
Manufacturers Standard Package
Unit Price without VAT:€0.80000
Unit Price with VAT:€0.96800