
EMZR500ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-5151-2-ND - Tape & Reel (TR) 565-5151-1-ND - Cut Tape (CT) 565-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR500ARA220ME61G |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR500ARA220ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.44100 | €4.41 |
| 50 | €0.33160 | €16.58 |
| 100 | €0.29690 | €29.69 |
| 500 | €0.23716 | €118.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21832 | €218.32 |
| 2.000 | €0.20265 | €405.30 |
| 3.000 | €0.19475 | €584.25 |
| 5.000 | €0.18593 | €929.65 |
| 7.000 | €0.18075 | €1,265.25 |
| 10.000 | €0.17574 | €1,757.40 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

