
HHXD250ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD250ARA470MF61GTR-ND - Tape & Reel (TR) 565-HHXD250ARA470MF61GCT-ND - Cut Tape (CT) 565-HHXD250ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250ARA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD250ARA470MF61G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.64000 | €6.40 |
| 50 | €0.48820 | €24.41 |
| 100 | €0.44020 | €44.02 |
| 500 | €0.35742 | €178.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33133 | €331.33 |
| 2.000 | €0.30966 | €619.32 |
| 3.000 | €0.29871 | €896.13 |
| 5.000 | €0.28652 | €1,432.60 |
| 7.000 | €0.27936 | €1,955.52 |
| 10.000 | €0.27244 | €2,724.40 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.21000 |

