
HHXD500ARA680MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500ARA680MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500ARA680MHA0GCT-ND - Cut Tape (CT) 565-HHXD500ARA680MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA680MHA0G |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD500ARA680MHA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.94400 | €9.44 |
| 50 | €0.73120 | €36.56 |
| 100 | €0.66390 | €66.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.54814 | €274.07 |
| 1.000 | €0.51165 | €511.65 |
| 1.500 | €0.49324 | €739.86 |
| 2.500 | €0.47272 | €1,181.80 |
| 3.500 | €0.46066 | €1,612.31 |
| 5.000 | €0.44901 | €2,245.05 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.75450 |

