
HHXE350GRA151MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXE350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXE350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350ARA151MHA0G | Chemi-Con | 543 | 565-HHXE350ARA151MHA0GCT-ND | €1.77000 | Parametric Equivalent |
| 35PHV150M8X10.5 | Rubycon | 59 | 1189-4300-1-ND | €2.37000 | Parametric Equivalent |
| RAHTX151M1GEH0002 | Taiyo Yuden | 430 | 587-RAHTX151M1GEH0002CT-ND | €2.00000 | Parametric Equivalent |
| RAHVX151M1GEH0002 | Taiyo Yuden | 490 | 587-RAHVX151M1GEH0002CT-ND | €1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.71900 | €7.19 |
| 50 | €0.55040 | €27.52 |
| 100 | €0.49720 | €49.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40556 | €202.78 |
| 1.000 | €0.37670 | €376.70 |
| 1.500 | €0.36213 | €543.20 |
| 2.500 | €0.34589 | €864.72 |
| 3.500 | €0.33634 | €1,177.19 |
| 5.000 | €0.32712 | €1,635.60 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.35520 |

