
HHXJ160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-HHXJ160ARA221MF80GTR-ND - Tape & Reel (TR) 565-HHXJ160ARA221MF80GCT-ND - Cut Tape (CT) 565-HHXJ160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160ARA221MF80G |
Description | CAP ALUMHYB 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ160ARA221MF80G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.81100 | €8.11 |
| 50 | €0.62420 | €31.21 |
| 100 | €0.56510 | €56.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.43597 | €392.37 |
| 1.800 | €0.40862 | €735.52 |
| 2.700 | €0.39482 | €1,066.01 |
| 4.500 | €0.37944 | €1,707.48 |
| 6.300 | €0.37041 | €2,333.58 |
| 9.000 | €0.36167 | €3,255.03 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.52460 |



