
KTD101B105M32A0T00 | |
|---|---|
DigiKey Part Number | 565-KTD101B105M32A0T00CT-ND - Cut Tape (CT) 565-KTD101B105M32A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD101B105M32A0T00 |
Description | CAP CER 1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B105M32A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.67000 | €6.70 |
| 50 | €0.57820 | €28.91 |
| 100 | €0.53070 | €53.07 |
| 500 | €0.45074 | €225.37 |
| 1.000 | €0.42598 | €425.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41609 | €832.18 |
| 4.000 | €0.31345 | €1,253.80 |
| 6.000 | €0.28651 | €1,719.06 |
| 10.000 | €0.26713 | €2,671.30 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.35520 |

