
KTJ500B336M55BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ500B336M55BFT00TR-ND - Tape & Reel (TR) 565-KTJ500B336M55BFT00CT-ND - Cut Tape (CT) 565-KTJ500B336M55BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ500B336M55BFT00 |
Description | CAP CER 33UF 50V X7R SMD J-LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ500B336M55BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.256" (6.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.65000 | €5.65 |
| 10 | €4.15800 | €41.58 |
| 50 | €3.56220 | €178.11 |
| 100 | €3.37780 | €337.78 |
| 500 | €3.08182 | €1,540.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €2.92064 | €4,380.96 |
| Unit Price without VAT: | €5.65000 |
|---|---|
| Unit Price with VAT: | €6.83650 |

