


TND14SV271KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND14SV271KTLBPAA0TR-ND - Tape & Reel (TR) 565-TND14SV271KTLBPAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND14SV271KTLBPAA0 |
Description | VARISTOR 270V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6 kA |
Manufacturer Chemi-Con | Energy 70J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 700 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 175 V | Grade Automotive |
Maximum DC Volts 225 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 247 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 270 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 303 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.45400 | €4.54 |
| 25 | €0.40760 | €10.19 |
| 100 | €0.35720 | €35.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.32893 | €98.68 |
| 600 | €0.31663 | €189.98 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76230 |

