Swab, Single Head Foam Tip 500 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36863SDC

DigiKey Part Number
75-36863SDC-ND
Manufacturer
Manufacturer Product Number
36863SDC
Description
SWAB SINGLE HEAD FOAM 500PCS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 500 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bag
Part Status
Active
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Plastic
Features
Dissipative, Low Linting
Handle Length
5.91" (150.0mm)
Quantity
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€215.80000€215.80
5€206.00000€1,030.00
10€201.91700€2,019.17
25€196.64200€4,916.05
Manufacturers Standard Package
Unit Price without VAT:€215.80000
Unit Price with VAT:€261.11800