
66010ST | |
|---|---|
DigiKey Part Number | 75-66010ST-ND |
Manufacturer | |
Manufacturer Product Number | 66010ST |
Description | SWAB SINGLE HEAD FOAM 5PCS |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 5 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | Nylon | |
Features | - | |
Handle Length | 5.315" (135.00mm) | |
Quantity | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €379.42800 | €1,897.14 |
| Unit Price without VAT: | €379.42800 |
|---|---|
| Unit Price with VAT: | €459.10788 |

