Swab, Single Head Foam Tip 5 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66120ST

DigiKey Part Number
75-66120ST-ND
Manufacturer
Manufacturer Product Number
66120ST
Description
SWAB SINGLE HEAD FOAM 5PCS
Customer Reference
Detailed Description
Swab, Single Head Foam Tip 5 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemtronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Swab, Single Head
Tip Material
Foam
Handle Material
Nylon
Features
-
Handle Length
5.315" (135.00mm)
Quantity
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€393.48000€393.48
5€379.42800€1,897.14
Unit Price without VAT:€393.48000
Unit Price with VAT:€476.11080