Pushbutton Switch SPST-NO Keyswitch, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX2A-71NA

DigiKey Part Number
1644-MX2A-71NA-ND
Manufacturer
Manufacturer Product Number
MX2A-71NA
Description
MX SILENT, RGB, RED STEM, FULL T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
-
Voltage Rating - AC
5 V
Voltage Rating - DC
5 V
Actuator Type
Plunger for Cap
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
450€1.65731€745.79
Manufacturers Standard Package
Unit Price without VAT:€1.65731
Unit Price with VAT:€2.00535