100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTB1E101MCB6377

DigiKey Part Number
4191-CTB1E101MCB6377TR-ND - Tape & Reel (TR)
4191-CTB1E101MCB6377CT-ND - Cut Tape (CT)
4191-CTB1E101MCB6377DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTB1E101MCB6377
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
118.3 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20000€2.00
50€0.14660€7.33
100€0.12960€12.96
500€0.10026€50.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.09096€90.96
2.000€0.08323€166.46
3.000€0.07933€237.99
5.000€0.07497€374.85
7.000€0.07241€506.87
10.000€0.06994€699.40
12.000€0.06876€825.12
24.000€0.06478€1,554.72
25.000€0.06456€1,614.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39930