100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ1J101MPN1012RU

DigiKey Part Number
4191-EJ1J101MPN1012RUCT-ND - Cut Tape (CT)
4191-EJ1J101MPN1012RUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EJ1J101MPN1012RU
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Active
Impedance
430 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.45000€0.45
Tape & Box (TB)
QuantityUnit PriceExt Price
800€0.13699€109.59
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54450