
EV1V681MP51220 | |
|---|---|
DigiKey Part Number | 4191-EV1V681MP51220CT-ND - Cut Tape (CT) 4191-EV1V681MP51220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1V681MP51220 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | €1.12000 | Parametric Equivalent |
| EKY-350ELL681MK20S | Chemi-Con | 97 | 565-EKY-350ELL681MK20S-ND | €1.42000 | Parametric Equivalent |
| UHE1V681MHD6 | Nichicon | 4.085 | 493-1586-ND | €0.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51100 | €5.11 |
| 50 | €0.38680 | €19.34 |
| 100 | €0.34720 | €34.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27920 | €139.60 |
| 1.000 | €0.25775 | €257.75 |
| 1.500 | €0.24693 | €370.40 |
| 2.500 | €0.23486 | €587.15 |
| 3.500 | €0.22776 | €797.16 |
| 5.000 | €0.22091 | €1,104.55 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.98010 |

