Prototyping with Solder Stencils - Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR040P020-S

DigiKey Part Number
DR040P020-S-ND
Manufacturer
Manufacturer Product Number
DR040P020-S
Description
DUAL ROW 0.4MM PITCH 20-PIN CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Number of Positions
20
Pitch
0.016" (0.40mm)
Outer Dimension
-
Inner Dimension
-
Thermal Center Pad
-
Material
Stainless Steel
Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.01000€10.01
Manufacturers Standard Package
Unit Price without VAT:€10.01000
Unit Price with VAT:€12.11210