
IPC0243 | |
|---|---|
DigiKey Part Number | 315-IPC0243-ND |
Manufacturer | |
Manufacturer Product Number | IPC0243 |
Description | DFN-6 TO DIP-10 SMT ADAPTER (0.8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.500" W (25.40mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.14000 | €4.14 |
| Unit Price without VAT: | €4.14000 |
|---|---|
| Unit Price with VAT: | €5.00940 |


