
IPC0246-S | |
|---|---|
DigiKey Part Number | 315-IPC0246-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0246-S |
Description | MODULE-5 (0.822 MM PITCH, 3.5 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Number of Positions | 5 | |
Pitch | 0.031" (0.80mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.01000 | €10.01 |
| Unit Price without VAT: | €10.01000 |
|---|---|
| Unit Price with VAT: | €12.11210 |

