Image for JMP100IMP-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMP100IMP-G

DigiKey Part Number
JMP100IMP-G-ND
Manufacturer
Manufacturer Product Number
JMP100IMP-G
Description
0.1" 2 PIN JUMPER GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.25000€0.25
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250