
NCSWLF.015 1LB | |
|---|---|
DigiKey Part Number | 315-NCSWLF.0151LB-ND |
Manufacturer | |
Manufacturer Product Number | NCSWLF.015 1LB |
Description | LF SOLDER WIRE 96.5/3/0.5 TIN/SI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 1 lb (453.592g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | - | |
Form | Spool, 1 lb (453.592g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.02000 | €101.02 |
| Unit Price without VAT: | €101.02000 |
|---|---|
| Unit Price with VAT: | €122.23420 |



