Socket Contact Coax Crimp TRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC8S-221

DigiKey Part Number
1097-1350-ND
Manufacturer
Manufacturer Product Number
SPC8S-221
Description
SIZE 8 TWINAX SCKT JACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Coax Crimp TRS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
Packaging
Bulk
Part Status
Active
Cable Group
Twinax
Center Conductor Diameter
-
Wire Gauge
-
Contact Termination
Crimp
Pin or Socket
Socket
Type
TRS
Mounting Type
-
Impedance
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Features
-
Board Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€62.98000€62.98
10€53.53700€535.37
30€49.54667€1,486.40
50€47.79480€2,389.74
100€45.51650€4,551.65
Manufacturers Standard Package
Unit Price without VAT:€62.98000
Unit Price with VAT:€76.20580