
CR1102H7.0F260 | |
|---|---|
DigiKey Part Number | 2449-CR1102H7.0F260CT-ND - Cut Tape (CT) 2449-CR1102H7.0F260TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H7.0F260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12600 | €1.26 |
| 25 | €0.11800 | €2.95 |
| 100 | €0.10610 | €10.61 |
| 250 | €0.09848 | €24.62 |
| 500 | €0.09298 | €46.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.08782 | €87.82 |
| 2.000 | €0.08409 | €168.18 |
| 3.000 | €0.08197 | €245.91 |
| 5.000 | €0.07937 | €396.85 |
| 7.000 | €0.07770 | €543.90 |
| 10.000 | €0.07596 | €759.60 |
| 25.000 | €0.07166 | €1,791.50 |
| 50.000 | €0.06856 | €3,428.00 |
| 100.000 | €0.06559 | €6,559.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18150 |


