
CS1207SMF160 | |
|---|---|
DigiKey Part Number | 2449-CS1207SMF160TR-ND - Tape & Reel (TR) 2449-CS1207SMF160CT-ND - Cut Tape (CT) 2449-CS1207SMF160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1207SMF160 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 1.60mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA6T), Nylon 6T |
Actuator Type Rectangular Button | Switch Travel 0.30mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.43200 | €4.32 |
| 25 | €0.40240 | €10.06 |
| 100 | €0.35950 | €35.95 |
| 250 | €0.33296 | €83.24 |
| 500 | €0.31432 | €157.16 |
| 1.000 | €0.29711 | €297.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27289 | €818.67 |
| 6.000 | €0.25958 | €1,557.48 |
| 9.000 | €0.25248 | €2,272.32 |
| 15.000 | €0.24424 | €3,663.60 |
| 21.000 | €0.23922 | €5,023.62 |
| 30.000 | €0.23424 | €7,027.20 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |

