
ESANMD8FBX | |
|---|---|
DigiKey Part Number | 2449-ESANMD8FBX-ND |
Manufacturer | |
Manufacturer Product Number | ESANMD8FBX |
Description | SWITCH PB SPST N.O. 125MA 125VAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.41000 | €4.41 |
| 10 | €3.84600 | €38.46 |
| 25 | €3.63680 | €90.92 |
| 50 | €3.48500 | €174.25 |
| 100 | €3.33850 | €333.85 |
| 250 | €3.15280 | €788.20 |
| 500 | €3.01844 | €1,509.22 |
| 1.000 | €2.88918 | €2,889.18 |
| Unit Price without VAT: | €4.41000 |
|---|---|
| Unit Price with VAT: | €5.33610 |

