New at DigiKey
ESANMF4GBX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESANMF4GBX

DigiKey Part Number
2449-ESANMF4GBX-ND
Manufacturer
Manufacturer Product Number
ESANMF4GBX
Description
SWITCH PB SPST N.O. 125MA 125VAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
ESANMF4GBX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
500,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.66000€4.66
10€4.05900€40.59
25€3.83840€95.96
50€3.67800€183.90
100€3.52330€352.33
250€3.32740€831.85
500€3.18554€1,592.77
1.000€3.04910€3,049.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.66000
Unit Price with VAT:€5.63860