New at DigiKey
ESANMH5FBX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESANMH5FBX

DigiKey Part Number
2449-ESANMH5FBX-ND
Manufacturer
Manufacturer Product Number
ESANMH5FBX
Description
SWITCH PB SPST N.O. 125MA 125VAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
500,000 Cycles
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.41000€4.41
10€3.84600€38.46
25€3.63680€90.92
50€3.48500€174.25
100€3.33850€333.85
250€3.15280€788.20
500€3.01844€1,509.22
1.000€2.88918€2,889.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.41000
Unit Price with VAT:€5.33610