Parametric Equivalent
Parametric Equivalent



IN6BSRG12W | |
|---|---|
DigiKey Part Number | 2449-IN6BSRG12W-ND |
Manufacturer | |
Manufacturer Product Number | IN6BSRG12W |
Description | LED PNL IND RED/GREEN 6MM 150MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 145° 12V Green, 12V Red 30mA Green, 25mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 30mA Green, 25mA Red |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 170mcd Green, 120mcd Red |
Lamp Color Green, Red | Wavelength - Peak 516nm Green, 635nm Red |
Lens Color Green, Red | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Wire Leads - 5.9" (150.00mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V Green, 12V Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN6BBRG12W | CIT Relay and Switch | 12 | 2449-IN6BBRG12W-ND | €6.25000 | Parametric Equivalent |
| IN6BNRG12W | CIT Relay and Switch | 0 | 2449-IN6BNRG12W-ND | €6.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.82900 | €58.29 |
| Unit Price without VAT: | €5.82900 |
|---|---|
| Unit Price with VAT: | €7.05309 |



