
J1512CT240VAC1.2 | |
|---|---|
DigiKey Part Number | 2449-J1512CT240VAC1.2-ND |
Manufacturer | |
Manufacturer Product Number | J1512CT240VAC1.2 |
Description | RELAY GEN PURPOSE DPDT 20A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | J1512CT240VAC1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 6000VA | |
Coil Current | 12.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.60000 | €5.60 |
| 10 | €4.98400 | €49.84 |
| 25 | €4.76000 | €119.00 |
| 50 | €4.59700 | €229.85 |
| 100 | €4.43920 | €443.92 |
| 250 | €4.23892 | €1,059.73 |
| 500 | €4.09328 | €2,046.64 |
| 1.000 | €3.95255 | €3,952.55 |
| Unit Price without VAT: | €5.60000 |
|---|---|
| Unit Price with VAT: | €6.77600 |


