
RD10RA10CVAT | |
|---|---|
DigiKey Part Number | 2449-RD10RA10CVAT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA10CVAT |
Description | SW ROTARY DIP BCD COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.93000 | €2.93 |
| 10 | €2.55100 | €25.51 |
| 50 | €2.31300 | €115.65 |
| 100 | €2.21590 | €221.59 |
| 250 | €2.09288 | €523.22 |
| 500 | €2.00382 | €1,001.91 |
| 1.000 | €1.91811 | €1,918.11 |
| 2.500 | €1.80993 | €4,524.82 |
| Unit Price without VAT: | €2.93000 |
|---|---|
| Unit Price with VAT: | €3.54530 |

