
RD10RA16CGT | |
|---|---|
DigiKey Part Number | 2449-RD10RA16CGT-ND |
Manufacturer | |
Manufacturer Product Number | RD10RA16CGT |
Description | SW ROTARY DIP HEX COMP 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.268" (6.80mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit Hexadecimal Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 16 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Liquid Crystal Polymer (LCP) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Electrical Life 15,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD10RA16CGR | CIT Relay and Switch | 264 | 2449-RD10RA16CGRCT-ND | €2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €2.24200 | €22.42 |
| 50 | €1.96100 | €98.05 |
| 100 | €1.85140 | €185.14 |
| 250 | €1.71916 | €429.79 |
| 500 | €1.62944 | €814.72 |
| 1.000 | €1.54870 | €1,548.70 |
| 2.500 | €1.45543 | €3,638.57 |
| 5.000 | €1.39450 | €6,972.50 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.24280 |


