
VM3CQF1801L00 | |
|---|---|
DigiKey Part Number | 2449-VM3CQF1801L00-ND |
Manufacturer | |
Manufacturer Product Number | VM3CQF1801L00 |
Description | SWITCH LIMIT SPDT 16A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 180gf | |
Release Force | 90gf | |
Operating Position | 0.562" (14.3mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.045" (1.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.24400 | €12.44 |
| 25 | €1.15320 | €28.83 |
| 50 | €1.08960 | €54.48 |
| 100 | €1.02940 | €102.94 |
| 250 | €0.95488 | €238.72 |
| 450 | €0.90991 | €409.46 |
| 950 | €0.85578 | €812.99 |
| 4.900 | €0.77804 | €3,812.40 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.81500 |




