
CLU7L3-0104C4-403H5X3 | |
|---|---|
DigiKey Part Number | 1642-CLU7L3-0104C4-403H5X3-ND |
Manufacturer | |
Manufacturer Product Number | CLU7L3-0104C4-403H5X3 |
Description | LED COB CLU7L3 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7L3 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 251lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 9.50mm L x 9.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 2.40mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 54 | €1.78407 | €96.34 |
| 108 | €1.66907 | €180.26 |
| 540 | €1.46435 | €790.75 |
| 1.026 | €1.40228 | €1,438.74 |
| 2.052 | €1.34517 | €2,760.29 |
| 5.022 | €1.28426 | €6,449.55 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.58160 |


