
10368-24-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-10368-24-1-0500-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10368-24-1-0500-005-1-TS |
Description | UL10368 HALOGEN FREE, 24AWG, BLU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10368 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €62.09125 | €496.73 |
| Unit Price without VAT: | €62.09125 |
|---|---|
| Unit Price with VAT: | €75.13041 |

