
1330-12-1-0100-005-1-TS | |
|---|---|
DigiKey Part Number | 1175-1330-12-1-0100-005-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1330-12-1-0100-005-1-TS |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.37050 | €137.05 |
| 200 | €1.30360 | €260.72 |
| 300 | €1.26583 | €379.75 |
| 500 | €1.21950 | €609.75 |
| 700 | €1.18976 | €832.83 |
| 1.000 | €1.15886 | €1,158.86 |
| Unit Price without VAT: | €1.37050 |
|---|---|
| Unit Price with VAT: | €1.65831 |


