New Product
18 AWG Hook-Up Wire 19/0.0094" White 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-18-1-0500-002-1-S

DigiKey Part Number
1175-1332-18-1-0500-002-1-S-DS-ND
Manufacturer
Manufacturer Product Number
1332-18-1-0500-002-1-S
Description
UL1332, FEP INSULATED HOOK-FOOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0094" White 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0094"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€1.11000€1.11
5€0.99200€4.96
10€0.94500€9.45
25€0.88600€22.15
50€0.84360€42.18
100€0.80310€80.31
Manufacturers Standard Package
Unit Price without VAT:€1.11000
Unit Price with VAT:€1.34310
Alternate Length
UL1332, FEP INSULATED HOOK-UP WI
In-Stock: 0
Unit Price: €211.72000