
523-26-6600-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2476-ND |
Manufacturer | |
Manufacturer Product Number | 523-26-6600-BL-0007F |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Coiled Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.65000 | €6.65 |
| 10 | €5.65000 | €56.50 |
| 25 | €5.29640 | €132.41 |
| 50 | €5.04320 | €252.16 |
| 100 | €4.80240 | €480.24 |
| 250 | €4.50188 | €1,125.47 |
| 500 | €4.28712 | €2,143.56 |
| 1.000 | €4.08271 | €4,082.71 |
| Unit Price without VAT: | €6.65000 |
|---|---|
| Unit Price with VAT: | €8.04650 |

