Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

800-14-24D-RE-0003F-1 | |
|---|---|
DigiKey Part Number | 1175-800-14-24D-RE-0003F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-14-24D-RE-0003F-1 |
Description | CORD 14AWG IEC320C14 - 320C19 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.41680 | €841.68 |
| Unit Price without VAT: | €8.41680 |
|---|---|
| Unit Price with VAT: | €10.18433 |




