
800-14-24D-RE-0006F-1 | |
|---|---|
DigiKey Part Number | 1175-800-14-24D-RE-0006F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-14-24D-RE-0006F-1 |
Description | CORD 14AWG IEC320C14 - 320C19 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.25000 | €17.25 |
| 10 | €14.66000 | €146.60 |
| 25 | €13.74280 | €343.57 |
| 60 | €12.91967 | €775.18 |
| 120 | €12.30333 | €1,476.40 |
| 300 | €11.53383 | €3,460.15 |
| 540 | €11.06591 | €5,975.59 |
| Unit Price without VAT: | €17.25000 |
|---|---|
| Unit Price with VAT: | €20.87250 |

