Parametric Equivalent

800-1808-2-SPT2-BL-0006F-1 | |
|---|---|
DigiKey Part Number | 1175-800-1808-2-SPT2-BL-0006F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1808-2-SPT2-BL-0006F-1 |
Description | CORD 18AWG NEMA 1-15P TO CBL 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To Cable SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 1-15P | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €2.93192 | €366.49 |
| Unit Price without VAT: | €2.93192 |
|---|---|
| Unit Price with VAT: | €3.54762 |


