BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-473-A3

DigiKey Part Number
4442-10-473-A3-ND
Manufacturer
Manufacturer Product Number
10-473-A3
Description
BNC PCB RECEPTACLE,50 OHM,SQUARE
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
10-473-A3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Retail Package
Ingress Protection
IP64 - Dust Tight, Water Resistant
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
3 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coax Connectors Ltd
A separate €25.50 flat rate shipping fee will apply
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€1.35000€1.35
10€1.27500€12.75
25€1.13040€28.26
50€1.07080€53.54
100€1.01140€101.14
500€0.90940€454.70
1.000€0.84140€841.40
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.63350