
CSAB1260A-330M | |
|---|---|
DigiKey Part Number | 4044-CSAB1260A-330MTR-ND - Tape & Reel (TR) 4044-CSAB1260A-330MCT-ND - Cut Tape (CT) 4044-CSAB1260A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1260A-330M |
Description | FIXED IND 33UH 5.3A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 5.3 A 75mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1260A-330M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 1260 |
Current Rating (Amps) | Size / Dimension 0.504" L x 0.543" W (12.80mm x 13.80mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.07600 | €10.76 |
| 100 | €0.88460 | €88.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.78645 | €314.58 |
| 800 | €0.74161 | €593.29 |
| 1.200 | €0.71660 | €859.92 |
| 2.000 | €0.68632 | €1,372.64 |
| 2.800 | €0.66709 | €1,867.85 |
| 4.000 | €0.64732 | €2,589.28 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.58510 |

