
CSUS0704-2R0M | |
|---|---|
DigiKey Part Number | 4044-CSUS0704-2R0MTR-ND - Tape & Reel (TR) 4044-CSUS0704-2R0MCT-ND - Cut Tape (CT) 4044-CSUS0704-2R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS0704-2R0M |
Description | FIXED IND 2UH 5.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 5.4 A 14mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 0704 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.39900 | €13.99 |
| 25 | €1.29400 | €32.35 |
| 50 | €1.22020 | €61.01 |
| 100 | €1.15040 | €115.04 |
| 250 | €1.06440 | €266.10 |
| 500 | €1.05338 | €526.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.94651 | €946.51 |
| 2.000 | €0.89269 | €1,785.38 |
| 3.000 | €0.86267 | €2,588.01 |
| 5.000 | €0.86060 | €4,303.00 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.05700 |

