New at DigiKey
3.9 µH Shielded Wirewound Inductor 5.2 A 17.4mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS0705-3R9M

DigiKey Part Number
4044-CSUS0705-3R9MTR-ND - Tape & Reel (TR)
4044-CSUS0705-3R9MCT-ND - Cut Tape (CT)
4044-CSUS0705-3R9MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS0705-3R9M
Description
FIXED IND 3.9UH 5.2A 17.4 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 µH Shielded Wirewound Inductor 5.2 A 17.4mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Shielded
DC Resistance (DCR)
17.4mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
0705
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.43000€14.30
25€1.32320€33.08
50€1.24760€62.38
100€1.17630€117.63
250€1.08828€272.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.98623€788.98
1.600€0.93011€1,488.18
2.400€0.89883€2,157.19
4.000€0.88212€3,528.48
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.10540